NTB5412NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9 784
Unit Price: €2.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 770
Unit Price: €2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 986
Unit Price: €1.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: €2.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: €2.29000
Datasheet

Similar


STMicroelectronics
In Stock: 4 327
Unit Price: €2.09000
Datasheet
N-Channel 60 V 60A (Tc) 125W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB5412NT4G

DigiKey Part Number
NTB5412NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB5412NT4G
Description
MOSFET N-CH 60V 60A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 125W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 0 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23 200In Stock
Ships from Rochester Electronics, LLC