
MAX5084ATT+ | |
|---|---|
DigiKey Part Number | 505-MAX5084ATT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5084ATT+ |
Description | IC REG LINEAR POS ADJ 6-TDFN-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5084ATT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 2.54V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN-EP (3x3) | |
Base Product Number |

