


MAX5023TASA+T | |
|---|---|
DigiKey Part Number | MAX5023TASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5023TASA+T |
Description | IC REG LIN 3.3V 150MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5023TASA+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Hold, Reset, Watchdog |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 65V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 1.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.31883 | €8,297.08 |
| Unit Price without VAT: | €3.31883 |
|---|---|
| Unit Price with VAT: | €4.16513 |

