Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX5023LASA+T

DigiKey Part Number
MAX5023LASA+TTR-ND - Tape & Reel (TR)
MAX5023LASA+TCT-ND - Cut Tape (CT)
MAX5023LASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5023LASA+T
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5023LASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (100Hz)
Part Status
Active
Control Features
Enable, Hold, Reset, Watchdog
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
65V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
1.5V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.99000€5.99
10€4.61300€46.13
25€4.26960€106.74
100€3.89130€389.13
250€3.77100€942.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.41841€8,546.02
Manufacturers Standard Package
Unit Price without VAT:€5.99000
Unit Price with VAT:€7.51745