
MAX4987AEETA+T | |
|---|---|
DigiKey Part Number | 175-MAX4987AEETA+TTR-ND - Tape & Reel (TR) 175-MAX4987AEETA+TCT-ND - Cut Tape (CT) 175-MAX4987AEETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4987AEETA+T |
Description | IC OVERVOLTAGE PROT CTRL 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4987AEETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Overvoltage Protection Controller | |
Applications | Cell Phones, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.27000 | €5.27 |
| 10 | €4.03900 | €40.39 |
| 25 | €3.73280 | €93.32 |
| 100 | €3.39620 | €339.62 |
| 250 | €3.23576 | €808.94 |
| 500 | €3.13904 | €1,569.52 |
| 1 000 | €3.05942 | €3,059.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.75568 | €6,889.20 |
| Unit Price without VAT: | €5.27000 |
|---|---|
| Unit Price with VAT: | €6.61385 |





