3 Circuit IC Switch 2:2 5.5Ohm 25-UCSP (2.54x2.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4947EBA+T

DigiKey Part Number
MAX4947EBA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4947EBA+T
Description
IC SWITCH DPDT X 3 5.5OHM 25UCSP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:2 5.5Ohm 25-UCSP (2.54x2.54)
Datasheet
 Datasheet
EDA/CAD Models
MAX4947EBA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
3
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
800ns, 800ns
-3db Bandwidth
300MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
15pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, CSPBGA
Supplier Device Package
25-UCSP (2.54x2.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.