
MAX4928BETN+T | |
---|---|
DigiKey Part Number | 505-MAX4928BETN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4928BETN+T |
Description | IC VIDEO PASSIVE SWITCHES 56TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Analog Voltage 56-TQFN (11x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4928BETN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €5.46014 | €13,650.35 |
Unit Price without VAT: | €5.46014 |
---|---|
Unit Price with VAT: | €6.85248 |