
MAX4828ELT+T | |
|---|---|
DigiKey Part Number | MAX4828ELT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4828ELT+T |
Description | IC CURRENT LIMITING 6UDFN |
Customer Reference | |
Detailed Description | Current Limiting Regulator 100mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4828ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |

