Audio, Video Switch IC 11 Channel 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4574EEI+

DigiKey Part Number
MAX4574EEI+-ND
Manufacturer
Manufacturer Product Number
MAX4574EEI+
Description
IC SW AUD/VID SER 3WIRE 28-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio, Video Switch IC 11 Channel 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4574EEI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Audio, Video
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
SPST, SPDT
Number of Channels
11
On-State Resistance (Max)
35Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
150MHz
Features
Break-Before-Make, Clickless, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 7 150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.43000€15.43
10€12.26200€122.62
50€10.99540€549.77
100€10.60290€1,060.29
250€10.18864€2,547.16
500€9.93896€4,969.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.43000
Unit Price with VAT:€19.36465