
MAX4565EAP+T | |
|---|---|
DigiKey Part Number | MAX4565EAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4565EAP+T |
Description | IC SW QUAD VIDEO BIDIRECT 20SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4565EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 60Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 350MHz | |
Features | Bi-Directional, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

