
MAX4507CAP+T | |
|---|---|
DigiKey Part Number | MAX4507CAP+T-ND - Tape & Reel (TR) |
Manufacturer | Analog Devices Inc./Maxim Integrated |
Manufacturer Product Number | MAX4507CAP+T |
Description | IC OVERVOLTAGE PROTECTION 20SSOP |
Customer Reference | |
Detailed Description | Overvoltage Protection 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4507CAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection | |
Applications | Control Systems | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

