MAX4471ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: €2.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: €0.64000
Datasheet

Similar


Microchip Technology
In Stock: 542
Unit Price: €1.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.86384
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: €0.96000
Datasheet

Similar


onsemi
In Stock: 2 518
Unit Price: €0.76000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4471ESA

DigiKey Part Number
MAX4471ESA-ND
Manufacturer
Manufacturer Product Number
MAX4471ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4471ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
500 µV
Current - Supply
750nA (x2 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable