
MAX4461TETT+T | |
|---|---|
DigiKey Part Number | 505-MAX4461TETT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4461TETT+T |
Description | IC OPAMP INSTR 2.5MHZ RRO 6TDFN |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4461TETT+T Models |
Category | Current - Input Bias 1 pA |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 150 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 6-WDFN Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 6-TDFN (3x3) |
-3db Bandwidth 250 kHz | Base Product Number |

