16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582ETE+

DigiKey Part Number
MAX4582ETE+-ND
Manufacturer
Manufacturer Product Number
MAX4582ETE+
Description
IC MULTIPLEXER DUAL 4X1 16TQFN
Customer Reference
Detailed Description
Circuit IC Switch 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4582ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.