
MAX4384EUP+T | |
|---|---|
DigiKey Part Number | MAX4384EUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4384EUP+T |
Description | IC OPAMP VFB 4 CIRCUIT 20TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4384EUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 8.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.5mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

