Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4382ESD+T

DigiKey Part Number
MAX4382ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4382ESD+T
Description
IC OPAMP VFB 3 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4382ESD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
7.5mA (x3 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
3
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
485V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
210 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
8.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.19529€7,988.23
Manufacturers Standard Package
Unit Price without VAT:€3.19529
Unit Price with VAT:€4.01009