Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4373FESA+T

DigiKey Part Number
175-MAX4373FESA+TTR-ND - Tape & Reel (TR)
175-MAX4373FESA+TCT-ND - Cut Tape (CT)
175-MAX4373FESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4373FESA+T
Description
IC AMP COMP REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4373FESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.31000€4.31
10€3.27800€32.78
25€3.02160€75.54
100€2.73930€273.93
250€2.61368€653.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.38641€5,966.03
Manufacturers Standard Package
Unit Price without VAT:€4.31000
Unit Price with VAT:€5.40905