MAX4275AKESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: €1.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 983
Unit Price: €1.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.91016
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €1.38000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: €0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.52000
Datasheet

Similar


Texas Instruments
In Stock: 4 320
Unit Price: €2.00000
Datasheet

Similar


Texas Instruments
In Stock: 5 194
Unit Price: €1.70000
Datasheet

Similar


Microchip Technology
In Stock: 91
Unit Price: €0.63000
Datasheet

Similar


Microchip Technology
In Stock: 5 568
Unit Price: €0.70000
Datasheet

Similar


Microchip Technology
In Stock: 11 754
Unit Price: €0.63000
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: €0.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.70678
Datasheet

Similar


Microchip Technology
In Stock: 5 862
Unit Price: €0.59000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4275AKESA

DigiKey Part Number
MAX4275AKESA-ND
Manufacturer
Manufacturer Product Number
MAX4275AKESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4275AKESA Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
50 pA
Mfr
Voltage - Input Offset
500 µV
Series
Current - Supply
355µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
65 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
970 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4692-2ARZAnalog Devices Inc.411505-ADA4692-2ARZ-ND€1.78000Similar
ADA4692-2ARZ-R7Analog Devices Inc.3 983ADA4692-2ARZ-R7CT-ND€1.78000Similar
ADA4692-2ARZ-RLAnalog Devices Inc.0505-ADA4692-2ARZ-RLTR-ND€0.91016Similar
BU7442F-E2Rohm Semiconductor0BU7442F-E2CT-ND€1.38000Similar
CLC2011ISO8MTRMaxLinear, Inc.1681016-2021-1-ND€0.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes