
MAX4258EUA+T | |
|---|---|
DigiKey Part Number | MAX4258EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4258EUA+T |
Description | IC AMP MPLEX AMP 8UMAX |
Customer Reference | |
Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4258EUA+T Models |
Category | Current - Supply 10.9 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 250 MHz | Base Product Number |
Slew Rate 1000V/µs |

