
MAX4219ESD+T | |
|---|---|
DigiKey Part Number | MAX4219ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4219ESD+T |
Description | IC BUFFER 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4219ESD+T Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x3 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5.4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.88954 | €17,223.85 |
| Unit Price without VAT: | €6.88954 |
|---|---|
| Unit Price with VAT: | €8.64637 |

