Video Amp, 3 Current Feedback 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4189EEE+

DigiKey Part Number
MAX4189EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4189EEE+
Description
IC AMP CURRENT FEEDBACK 16QSOP
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4189EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
3
-3db Bandwidth
250 MHz
Slew Rate
175V/µs
Current - Supply
1.5 mA
Current - Output / Channel
55 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types