MAX4164ESD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: €29.66750
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: €24.86750
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: €16.82661
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 902
Unit Price: €2.45625
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8
Unit Price: €3.18000
Datasheet

Similar


Texas Instruments
In Stock: 7 187
Unit Price: €2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2 485
Unit Price: €2.41000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4164ESD+

DigiKey Part Number
MAX4164ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4164ESD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4164ESD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.115V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
25µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types