Standard (General Purpose) Amplifier 2 Circuit Differential 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4147ESD+

DigiKey Part Number
MAX4147ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4147ESD+
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 14-SOIC
EDA/CAD Models
MAX4147ESD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
2000V/µs
Gain Bandwidth Product
250 MHz
-3db Bandwidth
300 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
500 µV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types