
MAX40242ANA+ | |
|---|---|
DigiKey Part Number | MAX40242ANA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40242ANA+ |
Description | IC OPAMP GP 2 CIRCUIT 8WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WLP (0.83x1.63) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40242ANA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (0.83x1.63) | |
Base Product Number |



