
MAX3992UTG+ | |
|---|---|
DigiKey Part Number | MAX3992UTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3992UTG+ |
Description | IC CDR XFP OPT RECEIVER 24-WFQFN |
Customer Reference | |
Detailed Description | SONET/SDH. XFP Optical Receivers Clock and Data Recovery (CDR) IC 693.5MHz 1 Output 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3992UTG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH. XFP Optical Receivers | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 693.5MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

