
MAX38650AANT+ | |
|---|---|
DigiKey Part Number | 505-MAX38650AANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38650AANT+ |
Description | IC REG BUCK ADJ 100MA 6WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 100mA 6-XFBGA, WLBGA |
EDA/CAD Models | MAX38650AANT+ Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Voltage - Output (Max) 3.3V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLP (1.58x0.89) |
Voltage - Input (Min) 1.8V | Base Product Number |

