
MAX3664ESA+ | |
|---|---|
DigiKey Part Number | MAX3664ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3664ESA+ |
Description | IC TRANSIMPEDANCE AMP 8SOIC |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Optical Networks 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transimpedance Preamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

