
MAX3488EEPA+ | |
|---|---|
DigiKey Part Number | MAX3488EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3488EEPA+ |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3488EEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.69000 | €11.69 |
| 10 | €9.20400 | €92.04 |
| 50 | €8.20960 | €410.48 |
| 100 | €7.90210 | €790.21 |
| 250 | €7.57732 | €1,894.33 |
| 500 | €7.38160 | €3,690.80 |
| 1 000 | €7.22050 | €7,220.50 |
| Unit Price without VAT: | €11.69000 |
|---|---|
| Unit Price with VAT: | €14.67095 |

