
MAX3420EETG+T | |
|---|---|
DigiKey Part Number | 175-MAX3420EETG+TTR-ND - Tape & Reel (TR) 175-MAX3420EETG+TCT-ND - Cut Tape (CT) 175-MAX3420EETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3420EETG+T |
Description | IC USB PERIPH CONTROLLER 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3420EETG+T Models |
Category | Standards USB 2.0 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-TQFN (4x4) |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.70000 | €11.70 |
| 10 | €9.21700 | €92.17 |
| 25 | €8.59680 | €214.92 |
| 100 | €7.91470 | €791.47 |
| 250 | €7.89312 | €1,973.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €7.06185 | €17,654.62 |
| Unit Price without VAT: | €11.70000 |
|---|---|
| Unit Price with VAT: | €14.68350 |

