
MAX3302EETI+T | |
|---|---|
DigiKey Part Number | MAX3302EETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3302EETI+T |
Description | IC TRANSCEIVER FULL 1/1 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3302EETI+T Models |
Category | Data Rate 1.5Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 4.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-WFQFN Exposed Pad |
Protocol USB 2.0 | Supplier Device Package 28-TQFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.09141 | €12,728.52 |
| Unit Price without VAT: | €5.09141 |
|---|---|
| Unit Price with VAT: | €6.38972 |

