MAX3244EEWI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 316
Unit Price: €19.19000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: €19.19000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: €19.19000
Datasheet

Direct


Texas Instruments
In Stock: 804
Unit Price: €4.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 121 448
Unit Price: €2.38000
Datasheet

Similar


Texas Instruments
In Stock: 2 138
Unit Price: €2.06000
Datasheet

Similar


Texas Instruments
In Stock: 57
Unit Price: €2.53000
Datasheet

Similar


Texas Instruments
In Stock: 1 547
Unit Price: €2.16000
Datasheet

Similar


Texas Instruments
In Stock: 4 254
Unit Price: €2.65000
Datasheet

Similar


Texas Instruments
In Stock: 725
Unit Price: €3.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8
Unit Price: €3.41000
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: €0.93447
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 072
Unit Price: €1.65462
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.71000
Datasheet
MAX161CEWI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3244EEWI

DigiKey Part Number
MAX3244EEWI-ND
Manufacturer
Manufacturer Product Number
MAX3244EEWI
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3244EEWI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable