
MAX3157CAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3157CAI+TTR-ND - Tape & Reel (TR) 175-MAX3157CAI+TCT-ND - Cut Tape (CT) 175-MAX3157CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3157CAI+T |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3157CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.54000 | €16.54 |
| 10 | €13.18400 | €131.84 |
| 25 | €12.34640 | €308.66 |
| 100 | €11.42540 | €1,142.54 |
| 250 | €10.98624 | €2,746.56 |
| 500 | €10.72158 | €5,360.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €10.32454 | €20,649.08 |
| Unit Price without VAT: | €16.54000 |
|---|---|
| Unit Price with VAT: | €20.75770 |

