Direct

MAX3120EUA | |
|---|---|
DigiKey Part Number | MAX3120EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3120EUA |
Description | IC TRANSCEIVER FULL 1/1 8UMAX |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Infrared (IRDA) 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3120EUA Models |
Category | Data Rate 235Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol Infrared (IRDA) | Supplier Device Package 8-uMAX/uSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3120EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3120EUA+-ND | €9.33000 | Direct |


