Direct

MAX310CPE | |
|---|---|
DigiKey Part Number | MAX310CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX310CPE |
Description | IC VIDEO MULTIPLEXER 8X1 16DIP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX310CPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 250Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


