
MAX5201AEUB+ | |
|---|---|
DigiKey Part Number | MAX5201AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5201AEUB+ |
Description | IC DAC 16BIT V-OUT 10UMAX |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5201AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±10, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

