
MAX25610AATE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25610AATE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25610AATE/VY+ |
Description | IC LED DRVR RGLTR PWM 16SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20mA (Switch) 16-SWTQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25610AATE/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 4.7V ~ 5.3V | |
Current - Output / Channel | 20mA (Switch) | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-SWTQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €3.35506 | €1,643.98 |
| Unit Price without VAT: | €3.35506 |
|---|---|
| Unit Price with VAT: | €4.21060 |

