


MAX25608CAUI/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25608CAUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25608CAUI/V+ |
Description | IC LED DRIVER LINEAR 1A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 1A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 16.384MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.58700 | €458.70 |
| Unit Price without VAT: | €4.58700 |
|---|---|
| Unit Price with VAT: | €5.75669 |

