
MAX25605ATP/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25605ATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25605ATP/VY+ |
Description | IC LED DRV CTRL PWM 750MA 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 750mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25605ATP/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 3.8V ~ 5.8V | |
Current - Output / Channel | 750mA | |
Frequency | 16.384MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €3.92200 | €39.22 |
| 25 | €3.62320 | €90.58 |
| 100 | €3.29480 | €329.48 |
| 490 | €3.04659 | €1,492.83 |
| 980 | €2.96855 | €2,909.18 |
| 1 470 | €2.92946 | €4,306.31 |
| 2 940 | €2.87213 | €8,444.06 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.41305 |

