
SC1894A-00B13E | |
---|---|
DigiKey Part Number | 505-SC1894A-00B13ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1894A-00B13E |
Description | RFPAL+PMI 225-3800MHZ FW4.1.05.0 |
Customer Reference | |
Detailed Description | RF IC Amplifier General Purpose 225MHz ~ 3.8GHz Up/Down Converter 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1894A-00B13E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Amplifier | |
Frequency | 225MHz ~ 3.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |