
MAX253CUA | |
|---|---|
DigiKey Part Number | MAX253CUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX253CUA |
Description | IC XFRMR DRIVER RS485 8-UMAX |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX253CUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Transformer Driver | |
Current - Supply | 450µA | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


