1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX221EAE+T

DigiKey Part Number
MAX221EAE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX221EAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX221EAE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€3.84801€7,696.02
Manufacturers Standard Package
Unit Price without VAT:€3.84801
Unit Price with VAT:€4.82925