
MAX2163AETL+T | |
|---|---|
DigiKey Part Number | MAX2163AETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2163AETL+T |
Description | IC TUNER ISDB-T LOW IF 40TQFN |
Customer Reference | |
Detailed Description | RF IC Tuner UHF, VHF Down Converter 40-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
RF Type | UHF, VHF | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

