MAX1490EAEPG+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX205ECPG

DigiKey Part Number
MAX205ECPG-ND
Manufacturer
Manufacturer Product Number
MAX205ECPG
Description
IC TRANSCEIVER FULL 5/5 24PDIP
Customer Reference
Detailed Description
5/5 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX205ECPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.