
MAX20431EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20431EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20431EVKIT# |
Description | EVAL BOARD FOR MAX20431 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20431 - 4 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Category | Current - Output 3A, 3A, 2.5A, 500mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3.5V ~ 36V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part MAX20431 |
Voltage - Output 0.5V ~ 3.6875V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.37000 | €114.37 |
| Unit Price without VAT: | €114.37000 |
|---|---|
| Unit Price with VAT: | €143.53435 |

