
QMS-052-09.75-SL-D-A-K-FR | |
|---|---|
DigiKey Part Number | 612-QMS-052-09.75-SL-D-A-K-FRTR-ND - Tape & Reel (TR) 612-QMS-052-09.75-SL-D-A-K-FRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMS-052-09.75-SL-D-A-K-FR |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-09.75-SL-D-A-K-FR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm, 16mm |
Number of Positions 104 | Height Above Board 0.368" (9.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.51000 | €18.51 |
| 10 | €15.73400 | €157.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €12.40853 | €1,861.28 |
| 300 | €11.43117 | €3,429.35 |
| Unit Price without VAT: | €18.51000 |
|---|---|
| Unit Price with VAT: | €23.23005 |

