
MAX199AEWI+ | |
|---|---|
DigiKey Part Number | 505-MAX199AEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX199AEWI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX199AEWI+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 100k | Base Product Number |

