Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1989MEE+

DigiKey Part Number
MAX1989MEE+-ND
Manufacturer
Manufacturer Product Number
MAX1989MEE+
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1989MEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
SMBus
Voltage - Supply
4.5V ~ 5.5V
Resolution
7 b
Features
Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±2.5°C (±3.5°C)
Test Condition
60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€13.83000€13.83
5€12.58600€62.93
10€12.12100€121.21
25€11.56800€289.20
50€11.19000€559.50
100€10.84280€1,084.28
500€10.14346€5,071.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.83000
Unit Price with VAT:€17.35665