Data Acquisition System (DAS) 12 b 100k Parallel 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX197AENI+

DigiKey Part Number
MAX197AENI+-ND
Manufacturer
Manufacturer Product Number
MAX197AENI+
Description
IC DAS/ADC/DAC SPECIAL 28-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX197AENI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS)
Mounting Type
Through Hole
Number of Channels
8
Package / Case
28-DIP (0.300", 7.62mm)
Resolution (Bits)
12 b
Supplier Device Package
28-PDIP
Sampling Rate (Per Second)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.