- Controller, Notebook Power System Voltage Regulator IC 2 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1901EAI+

DigiKey Part Number
MAX1901EAI+-ND
Manufacturer
Manufacturer Product Number
MAX1901EAI+
Description
IC REG CTRLR NOTEBK 2OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Notebook Power System Voltage Regulator IC 2 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1901EAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, Notebook Power System
Voltage - Input
4.2V ~ 30V
Number of Outputs
2
Voltage - Output
2.5V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Factory Stock: 3 220
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€17.59000€17.59
10€14.04200€140.42
46€12.68000€583.28
138€12.00377€1,656.52
276€11.67290€3,221.72
506€11.43188€5,784.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.59000
Unit Price with VAT:€22.07545