
MAX187CCWE+ | |
|---|---|
DigiKey Part Number | MAX187CCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX187CCWE+ |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX187CCWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 75k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.57000 | €31.57 |
| 10 | €25.67000 | €256.70 |
| 46 | €23.40261 | €1,076.52 |
| 138 | €22.27804 | €3,074.37 |
| 276 | €21.72764 | €5,996.83 |
| Unit Price without VAT: | €31.57000 |
|---|---|
| Unit Price with VAT: | €39.62035 |

